The IDT 72V245L20TF is a 72Kb synchronous SRAM with a maximum operating frequency of 50MHz and a maximum operating temperature of 70°C. It features a unidirectional bus and a 4KX18 organization. The device is packaged in a lead-free LQFP package with a thickness of 1.4mm and a width of 10mm. It operates at a supply voltage of 3.3V and has a maximum supply current of 30mA. The device is not RoHS compliant and has a moisture sensitivity level of 3.
IDT 72V245L20TF technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Density | 72Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4KX18 |
| Package Quantity | 80 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 72V |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V245L20TF to view detailed technical specifications.
No datasheet is available for this part.