The IDT 72V253L6PFG is a 72Kb SRAM with unidirectional access and synchronous operation. It features a TQFP package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and lead free, with a moisture sensitivity level of 3. It operates at a supply voltage of 3.3V, with a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V.
IDT 72V253L6PFG technical specifications.
| Access Time-Max | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Density | 72Kb |
| Direction | Unidirectional |
| Frequency | 166MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V253 |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V253L6PFG to view detailed technical specifications.
No datasheet is available for this part.