The 72V255LA10PFG8 is an 8KX18 synchronous SRAM with a maximum access time of 6.5ns and a maximum frequency of 100MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a TQFP and is lead-free and RoHS compliant. It has a supply current of 55mA and is suitable for surface mount applications.
IDT 72V255LA10PFG8 technical specifications.
| Access Time-Max | 6.5ns |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX18 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V255 |
| Supply Current | 55mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V255LA10PFG8 to view detailed technical specifications.
No datasheet is available for this part.