
The 72V255LA15PFGI is an 18-bit unidirectional SRAM with a memory size of 144Kb and a maximum frequency of 66.7MHz. It operates at a supply voltage of 3.3V and has a maximum supply current of 55mA. The device is packaged in a TQFP package and is lead-free and RoHS compliant. It has an operating temperature range of -40°C to 85°C and is suitable for surface mount applications.
IDT 72V255LA15PFGI technical specifications.
| Access Time | 10ns |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 18b |
| Direction | Unidirectional |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 144Kb |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX18 |
| Package Quantity | 90 |
| Packaging | Tray |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V255 |
| Thickness | 1.4mm |
| Weight | 0.01272oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V255LA15PFGI to view detailed technical specifications.
No datasheet is available for this part.
