The IDT 72V255LA15TF8 is a 144Kb unidirectional synchronous SRAM with a maximum frequency of 66.7MHz and a maximum operating temperature of 70°C. It is packaged in a 10x10mm LQFP and is available in a tape and reel format. The device has a minimum operating temperature of 0°C and is not RoHS compliant due to the presence of lead in the contact plating. The SRAM operates at a supply voltage of 3.3V and has a maximum supply current of 55mA.
IDT 72V255LA15TF8 technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX18 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V |
| Supply Current | 55mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V255LA15TF8 to view detailed technical specifications.
No datasheet is available for this part.