
IDT 72V261LA10PFG technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Direction | Unidirectional |
| FWFT Support | Yes |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 144Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Organization | 16KX9 |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V261 |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V261LA10PFG to view detailed technical specifications.
No datasheet is available for this part.
