The IDT 72V261LA15TFI is a 16Kx9 synchronous SRAM with a maximum access time of 10ns and a maximum frequency of 66.7MHz. It operates at a supply voltage of 3.3V and has a supply current of 55mA. The device is packaged in a TQFP-144 package with a thickness of 1.4mm and a width of 10mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 72V261LA15TFI is not RoHS compliant and contains lead in its contact plating.
IDT 72V261LA15TFI technical specifications.
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16KX9 |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Supply Current | 55mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V261LA15TFI to view detailed technical specifications.
No datasheet is available for this part.