
The IDT 72V263L6PF is a surface mount FET with a maximum operating temperature of 70°C and a maximum supply voltage of 3.45V. It has a maximum supply current of 35mA and a maximum frequency of 166MHz. The device is packaged in a 14mm x 14mm LQFP package with a thickness of 1.4mm and a moisture sensitivity level of 3. It is not RoHS compliant and contains lead.
IDT 72V263L6PF technical specifications.
| Access Time | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V263L6PF to view detailed technical specifications.
No datasheet is available for this part.
