IDT 72V263L7-5PF9 technical specifications.
| Access Time-Max | 5ns |
| Package/Case | TQFP |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V263L7-5PF9 to view detailed technical specifications.
No datasheet is available for this part.