IDT 72V265LA15PFGI8 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 14mm |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V265LA15PFGI8 to view detailed technical specifications.
No datasheet is available for this part.