The IDT 72V283L10PF9 is a 576Kb unidirectional synchronous SRAM with a maximum access time of 6.5ns and a frequency of 100MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is packaged in a TQFP and is designed for surface mount applications.
IDT 72V283L10PF9 technical specifications.
| Access Time-Max | 6.5ns |
| Package/Case | TQFP |
| Density | 576Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V283L10PF9 to view detailed technical specifications.
No datasheet is available for this part.