The IDT 72V283L6PFG is a 576Kb synchronous SRAM with a maximum access time of 4ns and a frequency of 166MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is mounted using surface mount technology and is compliant with RoHS regulations. The 72V283L6PFG is packaged in a TQFP package.
IDT 72V283L6PFG technical specifications.
| Access Time-Max | 4ns |
| Package/Case | TQFP |
| Density | 576Kb |
| Direction | Unidirectional |
| Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V283L6PFG to view detailed technical specifications.
No datasheet is available for this part.