The IDT 72V293L6BC is a unidirectional synchronous SRAM with a maximum access time of 4ns and a maximum frequency of 166MHz. It is packaged in a 11mm x 11mm LBGA with a thickness of 1.4mm and a moisture sensitivity level of 3. The device operates over a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. It is not RoHS compliant due to the presence of lead in the contact plating.
IDT 72V293L6BC technical specifications.
| Access Time-Max | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 166MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V293 |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V293L6BC to view detailed technical specifications.
No datasheet is available for this part.