The IDT 72V293L6BCG is a 1.125Mb unidirectional SRAM with a maximum access time of 4ns and a maximum frequency of 166MHz. It is packaged in a BGA package and features copper, tin, and silver contact plating. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. It is RoHS compliant and has retransmit capability.
IDT 72V293L6BCG technical specifications.
| Access Time-Max | 4ns |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V293L6BCG to view detailed technical specifications.
No datasheet is available for this part.