The 72V293L7-5BCI is a 1.125Mb synchronous SRAM from IDT, packaged in a Lead Free LBGA. It operates over a supply voltage range of 3.15V to 3.45V and has a maximum operating temperature of 85°C. The device is not radiation hardened and is not RoHS compliant. It has a maximum frequency of 133.3MHz and a maximum access time of 5ns.
IDT 72V293L7-5BCI technical specifications.
| Access Time-Max | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LBGA |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 133.3MHz |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 72V293 |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72V293L7-5BCI to view detailed technical specifications.
No datasheet is available for this part.