IDT 72V36110L7-5PFG technical specifications.
| Access Time-Max | 5ns |
| Package/Case | TQFP |
| Density | 4718592b |
| Direction | Unidirectional |
| Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX36 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V36110L7-5PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
