IDT 72V3622L15PFGI8 technical specifications.
| Access Time | 10ns |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 36b |
| Direction | Bidirectional |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 256 x 36 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Retransmit Capability | No |
| Series | 72V3622 |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V3622L15PFGI8 to view detailed technical specifications.
No datasheet is available for this part.