IDT 72V3631L15PF9 technical specifications.
| Access Time-Max | 10ns |
| Package/Case | TQFP |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512X36 |
| Packaging | Blister |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V3631L15PF9 to view detailed technical specifications.
No datasheet is available for this part.