IDT 72V3646L15PF technical specifications.
| Access Time-Max | 10ns |
| Package/Case | TQFP |
| Density | 72Kb |
| Frequency | 66.7MHz |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V3646L15PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.