IDT 72V3651L15PQF9 technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| RoHS Compliant | No |
| Thickness | 3.55mm |
| Width | 24.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V3651L15PQF9 to view detailed technical specifications.
No datasheet is available for this part.