The 72V3652L10PQF is a 144Kb bidirectional synchronous SRAM with a maximum operating frequency of 100MHz. It is packaged in a PQFP and operates on a 3.3V supply voltage. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The 72V3652L10PQF is not radiation hardened and is not RoHS compliant.
IDT 72V3652L10PQF technical specifications.
| Access Time-Max | 6.5ns |
| Package/Case | PQFP |
| Density | 144Kb |
| Direction | Bidirectional |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Thickness | 3.55mm |
| Width | 24.1mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72V3652L10PQF to view detailed technical specifications.
No datasheet is available for this part.