The IDT 72V3662L15PQF is a 288Kb bidirectional PQFP synchronous SRAM with a maximum frequency of 66.7MHz and an operating supply voltage of 3.3V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not radiation hardened and is not RoHS compliant. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
IDT 72V3662L15PQF technical specifications.
| Access Time-Max | 10ns |
| Package/Case | PQFP |
| Density | 288Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Thickness | 3.55mm |
| Width | 24.1mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72V3662L15PQF to view detailed technical specifications.
No datasheet is available for this part.