The IDT 72V51253L7-5BB is a 576Kb unidirectional synchronous RAM with a maximum frequency of 133MHz. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 3.3V. The device is packaged in a BGA package and is mounted using a surface mount technique. The IDT 72V51253L7-5BB is not RoHS compliant and contains lead in its contact plating.
IDT 72V51253L7-5BB technical specifications.
| Access Time-Max | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Density | 576Kb |
| Direction | Unidirectional |
| Frequency | 133MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Synchronous |
| Thickness | 1.76mm |
| Weight | 0.060816oz |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V51253L7-5BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.