IDT 72V51453L6BBG technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Length | 17mm |
| Thickness | 1.76mm |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V51453L6BBG to view detailed technical specifications.
No datasheet is available for this part.