The IDT 72V70180PF is a 4-port IC packaged in a TQFP with a thickness of 1.4mm and width of 14mm. It operates at a supply voltage of 3.3V and is available in rail or tube packaging. The device is not radiation hardened and is not RoHS compliant due to containing lead.
IDT 72V70180PF technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Length | 14mm |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72V70180PF to view detailed technical specifications.
No datasheet is available for this part.