
IDT 72V70180PF8 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Length | 14mm |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72V70180PF8 to view detailed technical specifications.
No datasheet is available for this part.