IDT 72V70180PFG technical specifications.
| Package/Case | TQFP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V70180PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.