
IDT 72V70210DAG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 20mm |
| Number of Ports | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 72V70210 |
| Thickness | 1.4mm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V70210DAG to view detailed technical specifications.
No datasheet is available for this part.