
IDT 72V70800TFG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Ports | 4 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 72V70800 |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V70800TFG to view detailed technical specifications.
No datasheet is available for this part.
