
IDT 72V70800TFG8 technical specifications.
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 72V70800 |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V70800TFG8 to view detailed technical specifications.
No datasheet is available for this part.
