IDT 72V70810PFG8 technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V70810PFG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.