IDT 72V70810TF8 technical specifications.
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72V70810TF8 to view detailed technical specifications.
No datasheet is available for this part.