IDT 72V70810TFG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 10mm |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 72V70810 |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V70810TFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
