IDT 72V71623BC technical specifications.
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72V71623BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.