IDT 72V71623BCG8 technical specifications.
| Lead Free | Lead Free |
| Length | 13mm |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V71623BCG8 to view detailed technical specifications.
No datasheet is available for this part.