
The IDT 72V71643BC is a single supply surface mount device with 32 independent circuits. It operates over a temperature range of -40°C to 85°C. The device is packaged in a LBGA package and is available in a tray. It is not radiation hardened and is not RoHS compliant.
IDT 72V71643BC technical specifications.
| Package/Case | LBGA |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 32 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72V71643BC to view detailed technical specifications.
No datasheet is available for this part.