
The IDT 72V71643BCG is a single-supply surface mount device with 32 independent circuits, packaged in a 13mm x 13mm x 1.4mm LBGA. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is lead-free and available in packaging quantities of 14, either in tubes or on reels.
IDT 72V71643BCG technical specifications.
| Package/Case | LBGA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| Thickness | 1.4mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V71643BCG to view detailed technical specifications.
No datasheet is available for this part.
