The IDT 72V71643BCG8 is a single-supply, 32-port device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free, surface-mount LBGA package with a thickness of 1.4mm and a width of 13mm. The device is RoHS compliant and available in quantities of 1000 units per reel. It is designed to operate at a supply voltage of 3.3V and is suitable for use in a variety of applications.
IDT 72V71643BCG8 technical specifications.
| Package/Case | LBGA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| Thickness | 1.4mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V71643BCG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.