IDT 72V71643DA technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72V71643DA to view detailed technical specifications.
No datasheet is available for this part.