IDT 72V71650BBG technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Length | 13mm |
| Number of Ports | 32 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.76mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V71650BBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.