
The IDT 72V71660DR is a 4-port IC with 64 bits, packaged in a PQFP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C. The device is designed for use with a 3.3V supply voltage. It is available in a tray packaging with 12 units per package.
IDT 72V71660DR technical specifications.
| Package/Case | PQFP |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 64 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72V71660DR to view detailed technical specifications.
No datasheet is available for this part.