IDT 72V7270L10BB technical specifications.
| Access Time-Max | 6.5ns |
| Package/Case | BGA |
| Density | 576Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX72 |
| RoHS Compliant | No |
| Supply Current | 75mA |
| Sync/Async | Synchronous |
| Thickness | 1.76mm |
| Width | 17mm |
| Word Size | 72b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V7270L10BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.