IDT 72V73260BB technical specifications.
| Package/Case | BGA |
| Number of Ports | 32 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72V73260BB to view detailed technical specifications.
No datasheet is available for this part.