IDT 72V73263BB technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Data Rate | 64Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V73263 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V73263BB to view detailed technical specifications.
No datasheet is available for this part.