IDT 72V73263BBG technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 32.768Mbps |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Thickness | 1.76mm |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V73263BBG to view detailed technical specifications.
No datasheet is available for this part.