IDT 72V73273BB technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Data Rate | 32.768Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V73273BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.