IDT's 72V801L15PFGI is a bidirectional bus buffer with a maximum operating frequency of 66.7MHz and a maximum supply voltage of 3.6V. It operates over a temperature range of -40°C to 85°C and is packaged in a TQFP package with a length of 14mm and a width of 14mm. The device is lead-free and RoHS compliant, with a supply current of 40mA. It supports synchronous operation and has a density of 4.5Kb.
IDT 72V801L15PFGI technical specifications.
| Access Time-Max | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Density | 4.5Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V801L15PFGI to view detailed technical specifications.
No datasheet is available for this part.