The IDT 72V81L20PAI8 is a unidirectional bus buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 120mA and operates at a maximum supply voltage of 3.6V. The device is packaged in a TFSOP package and is mounted using surface mount technology. It is not RoHS compliant and contains lead.
IDT 72V81L20PAI8 technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | TFSOP |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V81L20PAI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.