The IDT 72V825L15PFGI is a 36Kb bidirectional RAM with a maximum access time of 10ns and a frequency of 66.7MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V, drawing a current of 60mA. This RoHS compliant device is packaged in a TQFP and is suitable for surface mount applications.
IDT 72V825L15PFGI technical specifications.
| Access Time-Max | 10ns |
| Package/Case | TQFP |
| Density | 36Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V825L15PFGI to view detailed technical specifications.
No datasheet is available for this part.