The 72V83L20PAGI is a bidirectional memory device with a density of 36Kb. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is packaged in a TSSOP package and is lead free. It is RoHS compliant and has a moisture sensitivity level of 1.
IDT 72V83L20PAGI technical specifications.
| Access Time-Max | 20ns |
| Bus Directional | Bidirectional |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 36Kb |
| Direction | Bidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V83 |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 6.1mm |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V83L20PAGI to view detailed technical specifications.
No datasheet is available for this part.